807-011-401-107

Heilind Number:EDA807-011-401-107
Manufacturer:EDAC
Manufacturer Number:807-011-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This essential component features a vibrant Green color, housing made of UL 94V-0 Diallyl Phthalate for exceptional durability, and Copper Alloy contacts for optimal conductivity. With a single row layout and 11 positions, it offers seamless integration for a variety of applications. The 0.156-inch pitch and 0.2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees high performance even in extreme conditions. Trust in our product to deliver superior connectivity and longevity in your electronic systems.