807-011-401-108

Heilind Number:EDA807-011-401-108
Manufacturer:EDAC
Manufacturer Number:807-011-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-401-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for uncompromising reliability in demanding electronic applications. This essential component features a vibrant Green color and boasts a robust housing constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability even in extreme operating conditions. With a single row configuration and 11 positions, this connector offers seamless connectivity for your PCB layout. Crafted with precision, the contact material is Copper Alloy, guaranteeing superior conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high temperature resistance. Trust in our product to deliver unmatched performance and longevity, setting the standard for quality in the industry.