807-011-421-101

Heilind Number:EDA807-011-421-101
Manufacturer:EDAC
Manufacturer Number:807-011-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 11 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, the connector is suitable for a wide range of applications, from industrial to consumer electronics. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your PCB assembly with this high-quality Card Edge Connector, a must-have in our extensive lineup of connectivity solutions.