807-011-421-102

Heilind Number:EDA807-011-421-102
Manufacturer:EDAC
Manufacturer Number:807-011-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-421-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding industrial applications. This innovative connector features a robust UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability in high-temperature environments. With a current rating of 5A, copper alloy contacts, and a pitch of .156 inches, it offers secure and stable connections for your circuit boards. The single-row design with 11 positions and straight mount orientation allows for easy installation and space-saving on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector guarantees uninterrupted performance even in extreme conditions. Trust in the quality and versatility of our High Temp Card Edge Connector for your critical connectivity needs.