807-011-421-104

Heilind Number:EDA807-011-421-104
Manufacturer:EDAC
Manufacturer Number:807-011-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-421-104

Detailed Description

Introducing our 807-011-421-104 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With a single row layout accommodating 11 positions, it's perfect for compact applications. The contact material is crafted from Copper Alloy, guaranteeing secure and efficient conductivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its .156-inch pitch and .2-inch row spacing offer precise and convenient board-to-board connections. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have in your toolkit. Explore our full range of connectors and accessories in the Products category to complete your connectivity solutions.