807-011-421-107

Heilind Number:EDA807-011-421-107
Manufacturer:EDAC
Manufacturer Number:807-011-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. This essential component features a vibrant green color for easy identification, with a single row layout and 11 positions for seamless connectivity. Engineered with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring optimal signal transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for enhanced safety and durability, while the copper alloy contact material guarantees efficient power delivery. With an amperage rating of 5 A and an operating temperature range of -40 to 105°C, this connector is ideal for high-temperature applications. Whether used in industrial machinery, telecommunications systems, or automotive electronics, our High Temp Card Edge Connector delivers exceptional performance and reliability. Upgrade your connectivity solutions with this essential component.