807-011-421-112

Heilind Number:EDA807-011-421-112
Manufacturer:EDAC
Manufacturer Number:807-011-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures maximum safety and performance. The sleek green housing, made with quality copper alloy contacts, offers exceptional conductivity and corrosion resistance. With a pitch of .156 inches and 11 positions in a single row, it provides seamless connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our product for high-quality, long-lasting connections in even the most demanding environments.