807-011-425-101

Heilind Number:EDA807-011-425-101
Manufacturer:EDAC
Manufacturer Number:807-011-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in high-temperature environments. This green connector features a single row design with 11 copper alloy contacts, providing a secure and efficient connection for your electronic applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and compatibility with standard PCB layouts. The UL 94V-0 Diallyl Phthalate housing material ensures exceptional heat resistance and safety compliance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications where performance under harsh conditions is crucial. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.