807-011-425-108

Heilind Number:EDA807-011-425-108
Manufacturer:EDAC
Manufacturer Number:807-011-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector boasts a vibrant green color, making it easily identifiable on your circuit board. With an amperage rating of 5A, it ensures stable power transmission in demanding applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees compliance with safety standards and offers exceptional heat resistance. Featuring a single row design with 11 positions, this connector provides ample connectivity options. The contact material, Copper Alloy, ensures low contact resistance and long-term reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installation environments. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connections in your electronic designs.