807-011-427-102

Heilind Number:EDA807-011-427-102
Manufacturer:EDAC
Manufacturer Number:807-011-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for enhanced safety and performance. With a single row layout and 11 positions, it offers seamless connectivity for your projects. The copper alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for secure and stable connections. Upgrade your PCB setups with our High Temp Card Edge Connector and experience unmatched reliability and efficiency.