807-011-427-104

Heilind Number:EDA807-011-427-104
Manufacturer:EDAC
Manufacturer Number:807-011-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With a single row configuration and 11 positions, it offers seamless connectivity for your PCB assembly needs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is ideal for high-performance applications where reliability is paramount. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your electronic designs with this essential component from our extensive range of connectors.