807-011-427-108

Heilind Number:EDA807-011-427-108
Manufacturer:EDAC
Manufacturer Number:807-011-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Featuring a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures both high performance and safety in any application. With a single row design, it offers easy installation and a compact footprint, ideal for space-constrained projects. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide secure and stable connections. With 11 positions, this connector is perfect for a variety of board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for even the most demanding environments. Trust in our High Temp Card Edge Connector for efficient and reliable connectivity in all your projects.