807-011-431-101

Heilind Number:EDA807-011-431-101
Manufacturer:EDAC
Manufacturer Number:807-011-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-431-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed to meet the demands of high-performance electronic systems. With a vibrant green color and a single row layout for streamlined connectivity, this connector offers reliable power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in even the most challenging environments. The 11 positions, spaced at a pitch of .156 inches and .2 inches between rows, provide ample room for secure PCB connections. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for applications that require high temperature tolerance. Explore our extensive range of connectors in the PCB category to find the perfect solution for your connectivity needs.