807-011-431-108

Heilind Number:EDA807-011-431-108
Manufacturer:EDAC
Manufacturer Number:807-011-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-431-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in industrial and commercial applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and longevity even in high-temperature environments. Engineered for optimal conductivity, it features copper alloy contacts capable of handling up to 5A of current. The single-row design with 11 positions and a pitch of .156 inches offers versatile connectivity options. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector guarantees reliable performance in any setting. Trust in our Card Edge Connector for secure and efficient board-to-board PCB connections.