807-011-441-102

Heilind Number:EDA807-011-441-102
Manufacturer:EDAC
Manufacturer Number:807-011-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-441-102

Detailed Description

Experience reliable and efficient connectivity with our High Temp Card Edge Connector. Designed for seamless integration in your PCB assembly, this connector features a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 11 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide easy and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for applications requiring high performance in challenging environments. Trust in our product to deliver consistent and long-lasting connectivity for your electronic devices. Welcome to the future of efficient PCB connectivity.