807-011-441-108

Heilind Number:EDA807-011-441-108
Manufacturer:EDAC
Manufacturer Number:807-011-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity in demanding environments. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and reliability. With a single row configuration and 11 positions, it provides efficient and secure contact with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision from Copper Alloy, the contact material guarantees excellent conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it ideal for use in extreme conditions. Trust in this green-colored connector to deliver high-quality and long-lasting connectivity for your critical electronic applications.