807-011-445-101

Heilind Number:EDA807-011-445-101
Manufacturer:EDAC
Manufacturer Number:807-011-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-445-101

Detailed Description

Upgrade your high temperature electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and 11 positions, it offers ample connectivity for your PCB assemblies. The straight mount orientation and single row design make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees suitability for a variety of applications. Trust in the quality and durability of this green-colored connector for seamless board-to-board connections in even the harshest conditions. Elevate your electronic projects with this essential component from our extensive range of PCB connectors.