807-011-445-108

Heilind Number:EDA807-011-445-108
Manufacturer:EDAC
Manufacturer Number:807-011-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-445-108

Detailed Description

Introducing our high-temp card edge connector, the 807-011-445-108. This essential component ensures reliable connectivity in demanding environments, with a durable green housing made of UL 94V-0 Diallyl Phthalate. Engineered for superior performance, it features copper alloy contacts capable of handling up to 5A of power. With a single row design and a pitch of .156 inches, it's ideal for compact PCB layouts. The 11 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your critical applications. Explore our full range of connectors for seamless board-to-board PCB connectivity.