807-011-445-112

Heilind Number:EDA807-011-445-112
Manufacturer:EDAC
Manufacturer Number:807-011-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-445-112

Detailed Description

Introducing our 807-011-445-112 High Temp Card Edge Connector, a vital component for reliable and durable PCB connections. Designed for high-performance applications, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing that ensures exceptional heat resistance and flame retardancy. With a single row configuration and 11 positions, it offers seamless connectivity for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees superior conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while operating flawlessly in a wide temperature range from -40 to 105°C. Trust in the 807-011-445-112 for unmatched quality and performance in your PCB applications.