807-011-447-102

Heilind Number:EDA807-011-447-102
Manufacturer:EDAC
Manufacturer Number:807-011-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-447-102

Detailed Description

Introducing our high-temp Card Edge Connector, perfect for demanding industrial applications where reliability is paramount. Designed for seamless board-to-board connectivity, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability even in harsh environments. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient and secure transmission of data and power. With 11 positions in a single row configuration, this connector offers ample connectivity options. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in this connector for your high-temperature PCB connectivity needs.