807-011-447-104

Heilind Number:EDA807-011-447-104
Manufacturer:EDAC
Manufacturer Number:807-011-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety standards. Its single row design features 11 positions, allowing for seamless connectivity in compact spaces. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Say goodbye to connectivity issues and trust in the quality and durability of our High Temp Card Edge Connector.