807-011-447-108

Heilind Number:EDA807-011-447-108
Manufacturer:EDAC
Manufacturer Number:807-011-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-447-108

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector, SKU 807-011-447-108. Designed for optimal performance in demanding environments, this green connector features a single row layout with 11 positions, perfect for streamlined board-to-board connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it offers reliable conductivity and resistance to heat up to 105°C. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Whether you're working in industrial settings or high-temperature applications, this connector guarantees exceptional performance, with an operating temperature range of -40 to 105°C. Trust in its quality and durability for seamless connectivity in your projects. Explore more in our Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.