807-011-453-101

Heilind Number:EDA807-011-453-101
Manufacturer:EDAC
Manufacturer Number:807-011-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This essential component features a vibrant green color for easy identification and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a single row layout and 11 positions, this connector offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector boasts a right-angle mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for your next project.