807-011-453-102

Heilind Number:EDA807-011-453-102
Manufacturer:EDAC
Manufacturer Number:807-011-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout, it offers easy installation and efficient signal transmission. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 11 positions, this connector is perfect for various applications. Its Right Angle mount orientation allows for space-saving PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance, as it belongs to our extensive range of innovative PCB connectors.