807-011-453-103

Heilind Number:EDA807-011-453-103
Manufacturer:EDAC
Manufacturer Number:807-011-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-453-103

Detailed Description

Introducing our 807-011-453-103 High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant Green color for easy identification. With an amperage rating of 5A, it ensures safe and efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional heat resistance and flame retardancy. Its single row configuration with 11 positions and a pitch of .156 inches offers seamless connectivity. Crafted with Copper Alloy contacts, it ensures optimal signal integrity. The right-angle mount orientation and .2-inch row spacing allow for flexible and space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries like telecommunications, automotive, and aerospace. Upgrade your connectivity standards with our 807-011-453-103 Card Edge Connector.