807-011-453-108

Heilind Number:EDA807-011-453-108
Manufacturer:EDAC
Manufacturer Number:807-011-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. With a vibrant green color for easy identification, this connector features a single row layout with 11 positions, allowing for seamless integration in your PCB designs. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring exceptional fire resistance and safety compliance. Each contact is crafted from high-quality Copper Alloy, providing excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where performance under extreme conditions is crucial. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Trust in our Card Edge Connector to deliver unmatched quality and performance in your electronic assemblies.