807-011-453-112

Heilind Number:EDA807-011-453-112
Manufacturer:EDAC
Manufacturer Number:807-011-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-453-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board connections in demanding industrial environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and compliance with safety standards. With a single row layout and 11 positions, this connector offers efficient connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted from premium copper alloy, the contacts guarantee optimal conductivity and reliability. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in the superior quality of this Card Edge Connector for your critical applications.