807-011-454-101

Heilind Number:EDA807-011-454-101
Manufacturer:EDAC
Manufacturer Number:807-011-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, 807-011-454-101, engineered for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. With a single row design and 11 positions, it offers seamless connectivity for your high-speed PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Designed for convenience, it boasts a right-angle mount orientation, ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications. Trust in its quality and precision for all your board-to-board PCB connection needs. Discover more in our extensive range of connectors under the Products category.