807-011-454-102

Heilind Number:EDA807-011-454-102
Manufacturer:EDAC
Manufacturer Number:807-011-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-454-102

Detailed Description

Introducing our 807-011-454-102 High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in high-temperature environments. Designed with durability and performance in mind, this connector features a single row layout with 11 positions, ensuring reliable connectivity for your electronic devices. The housing is crafted from UL 94V-0 Diallyl Phthalate, offering exceptional heat resistance and safety. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The contact material, made of Copper Alloy, guarantees optimal conductivity. Engineered for versatility, this connector is suitable for right-angle mounting orientation. Whether you're working in industrial settings or harsh climates, rest assured that our High Temp Card Edge Connector can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component, available now in vibrant green.