807-011-454-108

Heilind Number:EDA807-011-454-108
Manufacturer:EDAC
Manufacturer Number:807-011-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-454-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of rigorous industrial applications. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and reliability. Engineered with precision, the connector boasts 11 positions in a single row configuration, making it ideal for streamlined PCB connections. The contact material, copper alloy, guarantees optimal conductivity and longevity, while the right angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for tight spacing requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for even the harshest environments. Trust in this Green Card Edge Connector for seamless and efficient board-to-board connections in your projects.