807-011-457-101

Heilind Number:EDA807-011-457-101
Manufacturer:EDAC
Manufacturer Number:807-011-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-457-101

Detailed Description

Introducing the 807-011-457-101 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connection needs. Engineered for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal heat resistance and safety. With a single row design and 11 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-constrained applications, the right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality and performance for your next project.