807-011-457-104

Heilind Number:EDA807-011-457-104
Manufacturer:EDAC
Manufacturer Number:807-011-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-457-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability even in extreme temperature conditions ranging from -40 to 105 °C. With a single row configuration and 11 positions, it offers ample connectivity for various applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and long-lasting performance. Engineered with a pitch of .156 in and row spacing of .2 in, this connector allows for precise and secure mounting in a right-angle orientation. Trust in its 5A amperage rating and top-tier construction to meet your high-temp connectivity needs with unparalleled efficiency and reliability. Explore more of our cutting-edge PCB connectors in the Board To Board PCB Connectors category.