807-011-457-108

Heilind Number:EDA807-011-457-108
Manufacturer:EDAC
Manufacturer Number:807-011-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-457-108

Detailed Description

Introducing the 807-011-457-108 High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in high-temperature environments. Designed with precision and performance in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row configuration and 11 positions, it offers seamless connectivity for your PCB assemblies. The contact material, crafted from robust Copper Alloy, guarantees efficient power transmission, while the right-angle mount orientation allows for space-saving installation. Engineered to thrive in extreme conditions, this connector boasts an operating temperature range of -40 to 105°C, making it ideal for a wide range of industrial applications. Trust in the 807-011-457-108 for unparalleled quality and performance in your connectivity needs.