807-011-458-101

Heilind Number:EDA807-011-458-101
Manufacturer:EDAC
Manufacturer Number:807-011-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-458-101

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row layout with 11 positions, providing seamless integration for your circuitry. Engineered with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at up to 5A. The right-angle mount orientation offers flexibility in installation, while the 0.156" pitch and 0.2" row spacing allow for efficient PCB assembly. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it ideal for industrial applications. Trust in its durability and quality to keep your electronics running smoothly.