807-011-458-102

Heilind Number:EDA807-011-458-102
Manufacturer:EDAC
Manufacturer Number:807-011-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connection in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional heat resistance and durability. With a single row configuration and 11 positions, it offers seamless connectivity for various applications. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board PCB connections, this right-angle mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its high amperage rating of 5A to deliver consistent performance, making it an essential component for your electronic projects.