807-011-458-103

Heilind Number:EDA807-011-458-103
Manufacturer:EDAC
Manufacturer Number:807-011-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-458-103

Detailed Description

Introducing our 807-011-458-103 High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections. Featuring a sleek green housing made from UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also ensures safety and compliance with industry standards. With a single row design, copper alloy contact material, and a pitch of .156 inches, it offers seamless connectivity for up to 11 positions. The right-angle mount orientation allows for easy installation in tight spaces, while its high operating temperature range of -40 to 105°C guarantees performance in even the most extreme environments. Trust in this connector for your high-amp connection needs, as it is rated for up to 5A. Upgrade your PCB setup with this essential component, available now in our Products category.