807-011-458-104

Heilind Number:EDA807-011-458-104
Manufacturer:EDAC
Manufacturer Number:807-011-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-458-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable board-to-board connections in high-temperature environments. Designed for durability and performance, this connector features a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it ensures secure and efficient power transmission. Boasting a single row configuration with 11 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB assemblies. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in our Card Edge Connector for top-quality connectivity in your electronic applications.