807-011-458-107

Heilind Number:EDA807-011-458-107
Manufacturer:EDAC
Manufacturer Number:807-011-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-458-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. Its single-row design with 11 positions and a pitch of .156 inches allows for seamless integration in various PCB layouts. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where performance under extreme conditions is paramount. The right-angle mount orientation offers versatility in installation, while the .2-inch row spacing facilitates easy connection. Trust in this essential component for your connectivity needs, knowing that it meets stringent quality standards and delivers consistent performance. Elevate your PCB assembly with our High Temp Card Edge Connector.