807-011-458-108

Heilind Number:EDA807-011-458-108
Manufacturer:EDAC
Manufacturer Number:807-011-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-458-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connectivity. Designed for high-temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row of 11 positions, it offers seamless integration for a variety of applications. The contact material, Copper Alloy, ensures optimal conductivity and longevity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Perfect for space-constrained setups, this connector is right-angled for convenient mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in the most challenging conditions. Trust in this Card Edge Connector for superior quality and performance in your PCB projects.