807-011-459-101

Heilind Number:EDA807-011-459-101
Manufacturer:EDAC
Manufacturer Number:807-011-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-459-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to deliver unparalleled reliability in demanding electronic applications. This green connector boasts a sleek and durable housing made from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme operating conditions. With a single row configuration and 11 positions, it offers seamless connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission and longevity. Featuring a right-angle mount orientation, this connector is versatile and easy to install. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections for your circuit boards. Plus, with an impressive operating temperature range of -40 to 105°C, it is ideal for use in a wide range of environments. Trust in the reliability and performance of our High Temp Card Edge Connector for your next electronic project.