807-011-459-102

Heilind Number:EDA807-011-459-102
Manufacturer:EDAC
Manufacturer Number:807-011-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-459-102

Detailed Description

Introducing our high-temp card edge connector, SKU 807-011-459-102, designed to deliver reliable performance in demanding environments. Its vibrant green color immediately distinguishes it, while its UL 94V-0 Diallyl Phthalate housing ensures safety and durability. With a single row configuration and 11 positions, this connector offers efficient connectivity for your PCB needs. Crafted from copper alloy, the contacts guarantee excellent conductivity, with a pitch of .156 inches and row spacing of .2 inches facilitating seamless integration. Its right-angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Explore our diverse range of connectors under the Products category to find the perfect solution for your PCB requirements.