807-011-459-107

Heilind Number:EDA807-011-459-107
Manufacturer:EDAC
Manufacturer Number:807-011-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-459-107

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections in your high-performance electronic devices. Designed for durability and reliability, this connector features a single row configuration with 11 positions, making it ideal for a wide range of applications. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. Each contact is precision-made from Copper Alloy, guaranteeing optimal conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure mating. Its right-angle mount orientation allows for efficient PCB layout and space-saving installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is perfect for use in rugged industrial environments. Trust in the quality and performance of our High Temp Card Edge Connector to elevate the connectivity of your electronic designs.