807-011-459-108

Heilind Number:EDA807-011-459-108
Manufacturer:EDAC
Manufacturer Number:807-011-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-459-108

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector. Designed for demanding industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal conductivity. With a pitch of .156 inches and 11 positions in a single row, it offers seamless integration onto your PCB. The right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures reliability in extreme conditions. Trust in the green-colored connector with a 5A amperage rating for efficient and long-lasting performance in your electronic systems. Explore the full range of our PCB connectors to find the perfect solution for your connectivity needs.