807-011-501-101

Heilind Number:EDA807-011-501-101
Manufacturer:EDAC
Manufacturer Number:807-011-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-501-101

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in a vibrant green hue. Designed for reliability in demanding environments, it features a single row housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from durable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Boasting 11 positions, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatile installation and functionality. Elevate your PCB connections with this essential component.