807-011-501-102

Heilind Number:EDA807-011-501-102
Manufacturer:EDAC
Manufacturer Number:807-011-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-501-102

Detailed Description

Enhance the connectivity of your high-temperature applications with this robust Card Edge Connector. Designed for reliability, it features a single row with 11 copper alloy contacts, ensuring efficient power transmission at an amperage of 5A. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and durability in operation, even in extreme environments ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections on your PCB. Whether for industrial machinery or electronic devices, this green connector, with a straight mount orientation, is a dependable solution for your board-to-board connectivity needs.