807-011-521-101

Heilind Number:EDA807-011-521-101
Manufacturer:EDAC
Manufacturer Number:807-011-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-521-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek green. Designed for optimal performance, this connector features a single row with 11 positions, perfect for seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temp environments. Whether you're a DIY enthusiast or a professional, this straight-mount connector guarantees secure and stable connections every time. Upgrade your setup with this essential component today.