807-011-521-103

Heilind Number:EDA807-011-521-103
Manufacturer:EDAC
Manufacturer Number:807-011-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 11 positions, ensuring seamless integration into your PCB layout. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in extreme conditions, withstanding temperatures ranging from -40 to 105 °C. Its green color adds a touch of visual distinction, while the straight mount orientation and .156-inch pitch offer easy installation. Perfect for demanding applications, this connector delivers a stable connection with a current rating of 5A, making it an essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line card edge connector.