807-011-521-104

Heilind Number:EDA807-011-521-104
Manufacturer:EDAC
Manufacturer Number:807-011-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-521-104

Detailed Description

Enhance your high-temperature PCB connections with this Green Card Edge Connector. Designed for durability and reliability, it features a housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts. With a pitch of .156 inches and 11 positions in a single row, it ensures efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and compact design make installation a breeze. Elevate your PCB assembly with this high-performance connector.