807-011-521-107

Heilind Number:EDA807-011-521-107
Manufacturer:EDAC
Manufacturer Number:807-011-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-521-107

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Featuring a vibrant green color, it offers a secure amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures long-lasting performance in challenging environments. With one row and 11 positions, this connector facilitates efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it suits various PCB layouts. Operating flawlessly between -40 and 105°C, this connector is a perfect choice for demanding applications in industries like telecommunications, automotive, and aerospace. Trust in its quality and performance for seamless connectivity solutions.