807-011-525-102

Heilind Number:EDA807-011-525-102
Manufacturer:EDAC
Manufacturer Number:807-011-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-525-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Built to withstand extreme temperatures from -40 to 105 °C, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any environment. With a single row design and 11 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts provide efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, trust in this connector for secure and efficient power delivery, with a 5A amperage rating. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component, part of our extensive selection of connectors.